- RS Stock No.:
- 724-7203
- Mfr. Part No.:
- A7503CY-270M
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 724-7203
- Mfr. Part No.:
- A7503CY-270M
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Toko 11RHBP Series Shielded Radial Choke
Toko 11RHBP Series magnetically shielded radial inductors with a low leakage flux structure. Suitable for large current applications these inductors are ideal for use as choke coil for high current DC circuits in all types of electronic instruments.
Toko Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 27 μH |
Maximum DC Current | 1.95A |
Mounting Type | Radial |
Maximum DC Resistance | 54mΩ |
Tolerance | ±20% |
Diameter | 11mm |
Height | 13.5mm |
Dimensions | 11 (Dia.) x 13.5mm |
Lead Pitch | 5mm |
Series | 11RHBP |
Terminal Type | Radial Leaded |
Lead Diameter | 0.7mm |