- RS Stock No.:
- 724-7098
- Mfr. Part No.:
- 822LY-3R3M
- Manufacturer:
- Toko
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 724-7098
- Mfr. Part No.:
- 822LY-3R3M
- Manufacturer:
- Toko
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Toko 8RBH2 Series Radial Inductor
TOKO 8RBH2 Fixed inductors ideal as a choke coil for noise filtering applications.
Toko Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 2.66A |
Mounting Type | Radial |
Maximum DC Resistance | 25mΩ |
Tolerance | ±20% |
Diameter | 8.5mm |
Height | 11mm |
Dimensions | 8.5 (Dia.) x 11mm |
Maximum Self Resonant Frequency | 79MHz |
Lead Pitch | 5mm |
Series | 8RBH2 |
Lead Diameter | 0.61mm |
Terminal Type | Radial Leaded |