- RS Stock No.:
- 675-5611
- Mfr. Part No.:
- ELC16B392L
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 675-5611
- Mfr. Part No.:
- ELC16B392L
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Panasonic ELC16B Series Radial Choke Coils
ELC16B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.9 mH |
Maximum DC Current | 420mA |
Mounting Type | Radial |
Maximum DC Resistance | 2.4Ω |
Tolerance | ±10% |
Length | 16mm |
Height | 23mm |
Dimensions | 16 (Dia.) x 23mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC16B |
Lead Diameter | 1mm |
Terminal Type | Through Hole |