- RS Stock No.:
- 619-7289
- Mfr. Part No.:
- PLA10AN7720R7D2B
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 619-7289
- Mfr. Part No.:
- PLA10AN7720R7D2B
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Murata PLA10 Series Common Mode Chokes
PLA10 series Rated Voltage is 300V
The PLA10 series is a compact size AC common mode choke coil. It can obtain a high inductance value inspite of its compact size.
Compact and light weight
Low profile in vertical core layout
Both a standard winding type and a sectional winding type for higher frequency noise are available.
Low profile in vertical core layout
Both a standard winding type and a sectional winding type for higher frequency noise are available.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 7.7 mH |
Maximum DC Current | 700mA |
Mounting Type | Radial |
Length | 18mm |
Depth | 16mm |
Height | 17.5mm |
Dimensions | 18 x 16 x 17.5mm |
Lead Pitch | 13mm |
Series | PLA10 |
Lead Diameter | 0.9mm |
Minimum Operating Temperature | -25°C |
Terminal Type | Through Hole |
Maximum Operating Temperature | +120°C |