KEMET 4 μH Iron Leaded Inductor, 5A Idc, 0.012mΩ Rdc, SN
- RS Stock No.:
- 181-5994
- Mfr. Part No.:
- SN8S-130
- Manufacturer:
- KEMET
View all Leaded Inductors
135 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 5)
TWD97.20
(exc. GST)
TWD102.06
(inc. GST)
units | Per unit | Per Pack* |
5 + | TWD97.20 | TWD486.00 |
*price indicative |
- RS Stock No.:
- 181-5994
- Mfr. Part No.:
- SN8S-130
- Manufacturer:
- KEMET
- COO (Country of Origin):
- VN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Inductance | 4 μH |
Maximum DC Current | 5A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.012mΩ |
Diameter | 18mm |
Depth | 9mm |
Dimensions | 18 (Dia.) x 9mm |
Core Material | Iron |
Lead Pitch | 7mm |
Series | SN |
Lead Diameter | 1.1mm |
Terminal Type | Wire |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |