- RS Stock No.:
- 172-8628
- Mfr. Part No.:
- RL875-222K-RC
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 172-8628
- Mfr. Part No.:
- RL875-222K-RC
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bourns RL875 Series Radial Inductor
RL875 Series Radial Inductor with a current rating of 180mA
RoHS compliant
Applications include: DC/DC converters; Power supplies; Desktop notebooks; Output chokes
RoHS compliant
Applications include: DC/DC converters; Power supplies; Desktop notebooks; Output chokes
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 mH |
Maximum DC Current | 180mA |
Mounting Type | Radial |
Maximum DC Resistance | 6250mΩ |
Tolerance | ±10% |
Diameter | 7.8mm |
Height | 7.5mm |
Dimensions | 7.8 (Dia.) x 7.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1.5MHz |
Lead Pitch | 5mm |
Series | RL875 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.7mm |
Terminal Type | Radial Leaded |
Minimum Quality Factor | 35 |