Recently searched

    Murata 22 μH ±10% Radial Inductor, Max SRF:1kHz, 650mA Idc, 270mΩ Rdc, 1100R

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 reel of 200 units)**

    TWD1,840.00

    (exc. GST)

    TWD1,932.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    200 In stock for delivery within 6 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    200 - 200TWD9.20TWD1,840.00
    400 +TWD9.00TWD1,800.00

    **price indicative

    RS Stock No.:
    170-9320
    Mfr. Part No.:
    11R223C
    Manufacturer:
    Murata Power Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Murata Power Solutions

    Inductance

    22 μH

    Maximum DC Current

    650mA

    Mounting Type

    Radial

    Maximum DC Resistance

    270mΩ

    Tolerance

    ±10%

    Diameter

    5mm

    Height

    7.5mm

    Dimensions

    5 (Dia.) x 7.5mm

    Maximum Self Resonant Frequency

    1kHz

    Lead Pitch

    2mm

    Series

    1100R

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Lead Diameter

    0.5mm

    Terminal Type

    Radial Leaded