EPCOS 2.2 mH ±30% Ferrite Toroidal Inductor, Max SRF:10kHz, 16A Idc, 7.1mΩ Rdc B82726S

  • RS Stock No. 167-0422
  • Mfr. Part No. B82726S2163N030
  • Manufacturer EPCOS
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Epcos B82726S Series Toroidal Inductors

B82726S3543N040 Series are Current-Compensated Ring Core double choke with a Ferrite Core
Polycarbonate base plate and spacer (UL 94 V-0)
Sector winding

Suitable for wave soldering
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications

Specifications
Attribute Value
Inductance 2.2 mH
Maximum DC Current 16A
Mounting Type Radial
Maximum DC Resistance 7.1mΩ
Tolerance ±30%
Length 50mm
Depth 23mm
Height 49mm
Dimensions 50 x 23 x 49mm
Core Material Ferrite
Maximum Self Resonant Frequency 10kHz
Lead Pitch 18mm
Series B82726S
Terminal Type PC Pin
Maximum Operating Temperature +60°C
Lead Diameter 1.6mm
Temporarily out of stock - back order for despatch 01/11/2021, delivery within 6 working days
Price (VAT excluded) Each (In a Box of 156)
TWD 182.30
(exc. GST)
TWD 191.40
(inc. GST)
units
Per unit
Per Box*
156 +
TWD182.30
TWD28,438.80
*price indicative