- RS Stock No.:
- 163-3635
- Mfr. Part No.:
- 744135
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
300 In Global stock for delivery within 6 working day(s)
999699 In Global stock for delivery within 3 working day(s)
Added
Price (VAT excluded) Each (In a Bag of 100)
TWD124.80
(exc. GST)
TWD131.04
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | TWD124.80 | TWD12,480.00 |
200 - 300 | TWD122.00 | TWD12,200.00 |
400 + | TWD119.40 | TWD11,940.00 |
*price indicative |
- RS Stock No.:
- 163-3635
- Mfr. Part No.:
- 744135
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 157 μH |
Maximum DC Current | 5.1A |
Mounting Type | Lead Wire |
Maximum DC Resistance | 63mΩ |
Tolerance | ±20% |
Diameter | 31mm |
Depth | 13.5mm |
Height | 13.5mm |
Dimensions | 31 (Dia.) x 13.5mm |
Core Material | Ferrite |
Lead Pitch | 10mm |
Series | WE-SI |
Lead Diameter | 0.9mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |