Luna Optoelectronics, NSL-5152 LDR (Light Dependent Resistor) 170Ω Light, 5MΩ Dark, 2-Pin TO-18

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

CdS cell, NSL series, Silonex

Light dependent resistors are two cadmium sulphide (cDS) photoconductive cells with responses similar to that of the human eye. The cell resistance falls with increasing light intensity.

Solid-state photosensor that uses photoconductivity to lower resistance value when irradiated with light
Ceramic package with sensitivity up to 690 nm
TO-5 and TO-18 packages
Suitable for use in applications like street light auto-flashers and camera light metres

Applications

Applications include
Smoke detection
Automatic lighting
Control batch counting
Burglar alarm systems

//media.rs-online.com/t_line/L466193-01.gif

Photodiodes, Silonex

Specifications
Attribute Value
Minimum Light Resistance 170Ω
Dark Resistance 5MΩ
Resistor Material CdS
Number of Pins 2
Mounting Type Through Hole
Package Type TO-18
Dimensions 4.45 x 3.81 x 1.78mm
Height 1.78mm
Length 4.45mm
Maximum Light Resistance 2kΩ
Maximum Operating Temperature +75°C
Minimum Operating Temperature -60°C
Operating Temperature Range -60 → +75°C
Light Resistance Range 170 Ω → 2 kΩ
Width 3.81mm
55 In stock for delivery within 3 working days
Price (VAT excluded) Each
TWD 44.00
(exc. GST)
TWD 46.00
(inc. GST)
units
Per unit
1 - 49
TWD44.00
50 - 99
TWD43.00
100 - 249
TWD42.00
250 - 499
TWD40.00
500 +
TWD38.00