Midas MC22005A6W-FPTLW Alphanumeric LCD Display White, 2 Rows by 20 Characters, Transflective
3 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 819-5058
- Mfr. Part No.:
- MC22005A6W-FPTLW
- Manufacturer:
- Midas
- COO (Country of Origin):
- CN
units | Per unit |
1 - 9 | TWD564.00 |
10 - 49 | TWD480.00 |
50 - 99 | TWD431.00 |
100 - 249 | TWD390.00 |
250 + | TWD383.00 |
Midas Character COB LCD Displays
Attribute | Value |
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 20 Characters |
Character Rows | 2 |
Characters per Row | 20 |
Character Width | 3.2mm |
Character Height | 6mm |
Viewing Area Width | 83mm |
Viewing Area Height | 18.6mm |
Viewing Area Dimensions | 83 x 18.6mm |
External Depth | 14mm |
Backlight Type | LED |
Background Colour | White |
External Width | 116mm |
External Height | 37mm |
External Dimensions | 116 x 37 x 14mm |
Display Matrix Technology | FSTN |
Display Mode | Transflective |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Driver Mounting | COB |