4 1/2 Digit LCD H-Speed Counter Driver

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

High Speed Up Counter: 25MHz Typ.
Leading Zero Blanking
Can Be Cascaded for 8 or More Digits
STORE and RESET Inputs for Frequency Counter Applications
On-Board Oscillator to Provide Backplane Frequency (ICM7224}
Brightness Control Input (ICM7225)
Low Power CMOS
Applications
Unit Counter
Frequency Counter
Jachometer
Hour Meter
Totalizer

Specifications
Attribute Value
Number of Digits 4-1/2
Maximum Clock Frequency 19kHz
Maximum Supply Current 50 μA
Mounting Type Through Hole
Package Type PDIP
Pin Count 40
Typical Operating Supply Voltage 5 V
Dimensions 52.71 x 14.61 x 4.45mm
Height 4.45mm
Width 14.61mm
Length 52.71mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -20 °C
160 In stock for delivery within 6 working days
Price (VAT excluded) Each
Was TWD606.00
TWD 445.00
(exc. GST)
TWD 467.00
(inc. GST)
units
Per unit
1 - 4
TWD445.00
5 +
TWD440.00
Packaging Options: