LED DISPLAY DRIVER, MAX749CSA+

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digitally Adjustable LCD Bias Supply, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Width 4mm
Length 5mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
88 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 2)
Was TWD283.00
TWD 174.00
(exc. GST)
TWD 183.00
(inc. GST)
units
Per unit
Per Pack*
2 - 8
TWD174.00
TWD348.00
10 - 18
TWD165.50
TWD331.00
20 - 48
TWD157.00
TWD314.00
50 +
TWD149.00
TWD298.00
*price indicative
Packaging Options: