- RS Stock No.:
- 712-5064
- Mfr. Part No.:
- TM047NBH03
- Manufacturer:
- Tianma
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 712-5064
- Mfr. Part No.:
- TM047NBH03
- Manufacturer:
- Tianma
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tianma TFT Colour LCD Panels
A range of LED backlit VGA and QVGA TFT LCD display panels, from Tianma.
Colour Graphic Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 4.7in |
Resolution | 480 x 272pixels |
Touch Screen | Yes |
Supply Voltage | 3.6 V |
Backlight Type | LED |
Dimensions | 114.3 x 5 x 72.5mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Current Rating | 25mA |
Voltage Rating | 5V |
Contrast Ratio | 500:1 |
Operating Temperature Range | -20 → +60°C |
Response Time | 40ms |
Depth | 5mm |
Number of Colours | 262,144 |
Height | 72.5mm |
Series | TM04 |
Width | 114.3mm |
Power Supply Included | Yes |