- RS Stock No.:
- 225-6219
- Mfr. Part No.:
- MDT1010GIH-HDMI
- Manufacturer:
- Midas
Discontinued product
- RS Stock No.:
- 225-6219
- Mfr. Part No.:
- MDT1010GIH-HDMI
- Manufacturer:
- Midas
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Midas 10.1 inch TFT display has a resolution of 1280 x 800 and a Landscape orientation. This display has a brightness of 1000 cd/m² and an RGB appearance.
Operating temperature-20°C to +70°C
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 10.1in |
Interface Type | HDMI |
Resolution | 1280 x 800pixels |
Touch Screen | No |
Viewing Area Dimensions | 216.96 x 135.6mm |
Display Matrix Technology | TFT |