- RS Stock No.:
- 233-3357
- Mfr. Part No.:
- 0803927
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 233-3357
- Mfr. Part No.:
- 0803927
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact Shrink sleeve has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The shrink sleeve material provides additional electrical insulation and mechanical protection for conductors. The conductor to be marked is simply threaded through the sleeve and fixed by shrinking the sleeve.
Width 5 mm
Cable diameter 1.6 mm to 3.2 mm
Colour white
Base element material polyolefine
Material polyolefine
Shrink rate 2:1
Cable diameter 1.6 mm to 3.2 mm
Colour white
Base element material polyolefine
Material polyolefine
Shrink rate 2:1
Specifications
Attribute | Value |
---|---|
Series | MM-WMS |
Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K |