- RS Stock No.:
- 918-5371
- Mfr. Part No.:
- 134341
- Manufacturer:
- Elesa
Discontinued product
- RS Stock No.:
- 918-5371
- Mfr. Part No.:
- 134341
- Manufacturer:
- Elesa
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elesa Soft Touch Fluted Grip Knob, Stud Mounting
This grip knob has a fluted rim and an ergonomic soft-touch design for operator comfort and convenience. It is constructed from robust technopolymer, and is resistant to chemical agents such as solvents and oils.
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 10mm |
Knob Shape | Knurled |
Mounting Type | Threaded Stud |
Knob Diameter | 44mm |
Insert Material | Zinc Plated Steel |