- RS Stock No.:
- 702-7548
- Manufacturer:
- RS PRO
670 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD118.60
(exc. GST)
TWD124.53
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | TWD118.60 | TWD1,186.00 |
50 - 90 | TWD115.70 | TWD1,157.00 |
100 - 390 | TWD112.80 | TWD1,128.00 |
400 - 1990 | TWD109.90 | TWD1,099.00 |
2000 + | TWD90.40 | TWD904.00 |
*price indicative |
- RS Stock No.:
- 702-7548
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knurled Torque Knobs
Suitable for a wide range of applications including fabrication and maintenance.
Male Knobs:
Zinc plated steel inserts
Features & Benefits
- Zinc-plated steel threaded stud
- Duroplast plastic body
- Knurled edges for improved grip
Applications
As their solid shape without cavities prevents unhealthy residues from depositing, these knobs are used in a variety of applications, including.
- Fabrication
- Audio equipment
- Visual equipment
- Maintenance
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 10mm |
Knob Shape | Knurled |
Mounting Type | Threaded Stud |
Knob Diameter | 26mm |
Insert Material | Steel |
Colour | Black |