- RS Stock No.:
- 303-5302
- Mfr. Part No.:
- KSLBN 2 01
- Manufacturer:
- Richco
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 303-5302
- Mfr. Part No.:
- KSLBN 2 01
- Manufacturer:
- Richco
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Key Slot with Locking Bayonet Nose
A PCB support that is designed to fit and lock into key slots on the chassis
Easily installed or removed by hand
Made from natural nylon 66 for high durability
Minimal protrusion of 2.5mm on underside of chassis
PCB/Chassis Thickness 1.6mm
PCB hole diameter 4mm
Chassis hole diameter 7.1mm
Outside diameter 10.2mm
Easily installed or removed by hand
Made from natural nylon 66 for high durability
Minimal protrusion of 2.5mm on underside of chassis
PCB/Chassis Thickness 1.6mm
PCB hole diameter 4mm
Chassis hole diameter 7.1mm
Outside diameter 10.2mm
Specifications
Attribute | Value |
---|---|
Body Height | 3.2mm |
PCB Hole Diameter | 4mm |
PCB Thickness | 1.57mm |
Material | Nylon |