Panasonic DSK9J01Q0L N-Channel JFET, Idss 2 → 6.5mA, 3-Pin SSMini3 F3 B

  • RS Stock No. 169-7870
  • Mfr. Part No. DSK9J01Q0L
  • Manufacturer Panasonic
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

N-channel JFET, Panasonic

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Specifications
Attribute Value
Channel Type N
Idss Drain-Source Cut-off Current 2 → 6.5mA
Maximum Drain Gate Voltage -55V
Transistor Configuration Single
Configuration Single
Mounting Type Surface Mount
Package Type SSMini3 F3 B
Pin Count 3
Dimensions 1.6 x 0.85 x 0.7mm
Width 0.85mm
Length 1.6mm
Maximum Operating Temperature +150 °C
Height 0.7mm
19 In stock for delivery within 4 working days
Price (VAT excluded) Each (On a Reel of 3000)
TWD 6.60
(exc. GST)
TWD 6.90
(inc. GST)
units
Per unit
Per Reel*
3000 +
TWD6.60
TWD19,800.00
*price indicative