- RS Stock No.:
- 269-8494
- Mfr. Part No.:
- P09-5850-SCHNEI-4XL
- Manufacturer:
- ProGARM
N
View all Jackets
Temporarily out of stock - back order for despatch 29/12/2023, delivery within 6 working days
Price (VAT excluded) Each
TWD7,368.00
(exc. GST)
TWD7,736.40
(inc. GST)
units | Per unit |
1 + | TWD7,368.00 |
- RS Stock No.:
- 269-8494
- Mfr. Part No.:
- P09-5850-SCHNEI-4XL
- Manufacturer:
- ProGARM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The ProGARM well designed jacket features a reflective tape and the lighter weight fabric while ensuring outstanding Arc protective properties. It has maximum neck protection and cuff tabs with Velcro brand fasteners to close fit around wrist or gloves.
Lifetime quality assurance
Safe and secure
Safe and secure
Specifications
Attribute | Value |
---|---|
Size | 4XL |
Clothing Type | Work Jacket |
Colour | Navy |
Material Properties | Lightweight |
Style | Neck Protection |
Series | P09-5850 |