- RS Stock No.:
- 201-1415
- Mfr. Part No.:
- 74095_369-XL
- Manufacturer:
- Helly Hansen
3 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD4,842.00
(exc. GST)
TWD5,084.10
(inc. GST)
Units | Per unit |
1 + | TWD4,842.00 |
- RS Stock No.:
- 201-1415
- Mfr. Part No.:
- 74095_369-XL
- Manufacturer:
- Helly Hansen
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Helly Hansen Hi Vis softshell jacket has a good fit and strategically placed pockets to keep the wearer comfortable and visible throughout the working day.
EN ISO 20471 Class 3: Size S
EN ISO 20471 Class 2: Size XS
YKK front zipper
Chest pocket, Hand pockets with YKK zipper
Brushed polyester inside collar
ID card loop
EN ISO 20471 Class 2: Size XS
YKK front zipper
Chest pocket, Hand pockets with YKK zipper
Brushed polyester inside collar
ID card loop
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | Yellow |
Clothing Type | Softshell Jacket |
Gender | Unisex |
Hooded | No |
Material Properties | Hi-Vis |
Outer Material | Polyester |
EN Standards | EN ISO 20471 |