- RS Stock No.:
- 201-1397
- Mfr. Part No.:
- 71392_269-S
- Manufacturer:
- Helly Hansen
3 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD9,414.00
(exc. GST)
TWD9,884.70
(inc. GST)
Units | Per unit |
1 + | TWD9,414.00 |
- RS Stock No.:
- 201-1397
- Mfr. Part No.:
- 71392_269-S
- Manufacturer:
- Helly Hansen
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Helly Hansen Alna Winter Jacket will keep you warm safe and visible. Packed with functionality this jacket is a great choice for work sites were visibility and safety is key.
EN ISO 20471 Class 3
EN 343 3,1
EN 342, 0,328 m²K/W
Air permeability Class 3
YKK front zipper
Front storm flap
YKK hand pockets, chest pocket, zipper for underarm ventilation
Internal Life Pocket for tablet, no need to open the parka to access Inner pocket
Helmet compatible design
Detachable hood
Adjustable hood with draw cord
Brushed Tricot in neck for max comfort
No shoulder seams
Adjustable cuffs and hem with draw cord
Elastic wrist gaiters
Embellishment zipper
ID card loop
EN 343 3,1
EN 342, 0,328 m²K/W
Air permeability Class 3
YKK front zipper
Front storm flap
YKK hand pockets, chest pocket, zipper for underarm ventilation
Internal Life Pocket for tablet, no need to open the parka to access Inner pocket
Helmet compatible design
Detachable hood
Adjustable hood with draw cord
Brushed Tricot in neck for max comfort
No shoulder seams
Adjustable cuffs and hem with draw cord
Elastic wrist gaiters
Embellishment zipper
ID card loop
Specifications
Attribute | Value |
---|---|
Size | S |
Colour | Black/Green/White/Yellow |
Clothing Type | Winter Jacket |
Gender | Unisex |
Hooded | No |
Material Properties | Hi-Vis |
Outer Material | Polyester |
EN Standards | EN ISO 20471 |