Cosel DC-DC Converter, 15V dc/ 200mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 690-4469
- Mfr. Part No.:
- SUTS32415
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 690-4469
- Mfr. Part No.:
- SUTS32415
- Manufacturer:
- Cosel
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SUTS Series, 3 to 6 W, Single Output
The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).
Features and Benefits:
Remote ON/OFF is built in
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 500V ac |
Depth | 9.15mm |
Length | 23.4mm |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |