Artesyn ERM 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out 15V dc Railway

  • RS Stock No. 174-4012
  • Mfr. Part No. ERM00C36B
  • Manufacturer Artesyn
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and under voltage shutdown, as well as overload and short-circuit protection.

Specifications
Attribute Value
Output Voltage 15V dc
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 36 V dc
Isolation Voltage 3kV dc
Power Rating 10W
Output Current 670mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 87%
Railway Approved Yes
Package DIP
Load Regulation ±0.5%
Minimum Temperature -40°C
Maximum Temperature +85°C
Series ERM
Standards Met EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)
Length 50.8mm
Width 25.4mm
Depth 11mm
Temporarily out of stock - back order for despatch 03/11/2020, delivery within 6 working days
Price (VAT excluded) Each
TWD 1,379.00
(exc. GST)
TWD 1,448.00
(inc. GST)
units
Per unit
1 - 4
TWD1,379.00
5 - 9
TWD1,350.00
10 - 24
TWD1,331.00
25 - 49
TWD1,302.00
50 +
TWD1,263.00
Packaging Options: