Recom RP30 E 30W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±15V dc

  • RS Stock No. 166-8740
  • Mfr. Part No. RP30-2415DE
  • Manufacturer Recom
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-E Series

2:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard 50.8x40.6x10.2mm package
High efficiency
Overvoltage, overload, over temperature, under voltage and short circuit protection

Note

Operating temperature is with derating.
MTBF to BELLCORE TR-NWT-000332.

Standards

UL 60950-1

Approvals

UL Recognised

Specifications
Attribute Value
Output Voltage ±15V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.6kV dc
Power Rating 30W
Output Current ±1A
Mounting Type Through Hole
Number of Outputs 2
Minimum Temperature -40°C
Maximum Temperature +85°C
Length 50.8mm
Depth 10.2mm
Series RP30 E
Temporarily out of stock - back order for despatch when stock is available
Price (VAT excluded) 1 Tube of 5
TWD 12,051.00
(exc. GST)
TWD 12,654.00
(inc. GST)
Tube(s)
Per Tube
Per unit*
1 +
TWD12,051.00
TWD2,410.20
*price indicative