XP Power JSM25 DC-DC Converter, ±15V dc/ ±840mA Output, 9 → 18 V dc Input, 25W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 123-1210
- Mfr. Part No.:
- JSM2512D15
- Manufacturer:
- XP Power
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 123-1210
- Mfr. Part No.:
- JSM2512D15
- Manufacturer:
- XP Power
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JSM25 Series of Isolated DC-DC Converters
The JSM25 series from XP Power offers a highly reliable range of regulated single and dual output, 25 W, isolated DC-DC converters. The series has been designed in a small 1 x 1 package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a 2:1 input range, remote on/off, high power density and a wide -40 °C to +100 °C operating temperature range.
25 W, isolated DC-DC converters
2:1 input range
Regulated single and dual outputs
Small 1 x 1 package
1500 VDC in isolation
Remote on/off
High power density
ITE safety approved
Wide -40 °C to +100 °C operating temperature range
2:1 input range
Regulated single and dual outputs
Small 1 x 1 package
1500 VDC in isolation
Remote on/off
High power density
ITE safety approved
Wide -40 °C to +100 °C operating temperature range
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 25W |
Input Voltage Nominal | 12 V dc |
Output Current | ±840mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Output Voltage Adjustment Range | ±14.7 V dc, ±15.3V dc |
Package | 1 x 1 in |
Isolation Voltage | 1.5kV dc |
Depth | 10.16mm |
Width | 25.4mm |
Length | 25.4mm |
Series | JSM25 |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1 |
Maximum Temperature | +105°C |