- RS Stock No.:
- 822-6310
- Mfr. Part No.:
- VW3A3101
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 822-6310
- Mfr. Part No.:
- VW3A3101
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
Altivar ATV61/ATV71 - Adaptor for 115V Logic Inputs
This adaptor is used to connect 115 Vac logic signals to the logic inputs on the drive (AVT61/ATV71) or an I/O expansion card.
7 logic inputs with capacitive impedance at 60 Hz of 0.22 μF are available for connecting the logic signals:
- Maximum current: 200 mA
- Response time: 5 ms to change from state 0 to 1, 20 ms to change from state 1 to 0
- Logic state 0 for a voltage below 20 V, logic state 1 for a voltage between 70 V and 132 V
- Maximum current: 200 mA
- Response time: 5 ms to change from state 0 to 1, 20 ms to change from state 1 to 0
- Logic state 0 for a voltage below 20 V, logic state 1 for a voltage between 70 V and 132 V
Note
The power supply must be provided by a 115 V external power supply (min. 70 V, max. 132 V).
Specifications
Attribute | Value |
---|---|
Accessory Type | Logic Input Adapter |
For Use With | ATV61/71 |