- RS Stock No.:
- 215-8900
- Mfr. Part No.:
- JZA41P5BAA
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 215-8900
- Mfr. Part No.:
- JZA41P5BAA
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Omron JZ series is a 3-phase Inverter drive, which has maximum output frequency 400Hz, and Open loop V/f type Inverter control method
Degree of protection (IP) IP20
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 4.8 A |
For Use With | Induction or Asynchronous Motor |
Field Bus Communication Type | MODBUS Slave, Serial RS-232C, Serial RS-485 |
Output Frequency | 400Hz |
STO | No |