- RS Stock No.:
- 215-8766
- Mfr. Part No.:
- CIMR-AC4A0018FAA
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 215-8766
- Mfr. Part No.:
- CIMR-AC4A0018FAA
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Omron CIMR-AC4 series is a A1000 inverter which has maximum output frequency 400Hz, 3 phase 400 V, for Heavy Duty 5.5 kW 14.8 A and for Normal Duty 7.5 kW 17.5 A.
IP Rating IP20
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 17.5 A |
For Use With | 3G3RV-PFI, JVOP-180, PG series. |
Series | CIMR-AC |
Field Bus Communication Type | MODBUS Slave, Serial RS-422, Serial RS-485 |
IP Rating | IP20 |
Output Frequency | 400Hz |
STO | Yes |