- RS Stock No.:
- 215-8154
- Mfr. Part No.:
- AX-FIR3030-RE
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 08/07/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD7,019.00
(exc. GST)
TWD7,369.95
(inc. GST)
Units | Per unit |
1 + | TWD7,019.00 |
- RS Stock No.:
- 215-8154
- Mfr. Part No.:
- AX-FIR3030-RE
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Omron RX series frequency inverter has high starting torque in open loop up to 200% at 0.3 Hz and full torque at 0 Hz in closed loop. It has sensor-less and vector closed-loop control. It has built-in EMC filter, logic programming and application functionality. The Omron realises that you need quality and reliability, plus the ability to easily and quickly customise your inverter to the application in hand. With the RX series, you have the perfect tool for the job. Naturally it combines the same high level of quality and performance for which Omron is renowned. It also has abundant application functionality on board and you can customise it yourself to match your precise requirements.
Double rating VT 120%/1 min and CT 150%/1 min
Positioning functionality
Automatic energy saving
Micro-surge voltage suppression
Communication options: Modbus, DeviceNet, PROFIBUS, CompoNet, EtherCAT and ML2
Regenerative solutions as option
Positioning functionality
Automatic energy saving
Micro-surge voltage suppression
Communication options: Modbus, DeviceNet, PROFIBUS, CompoNet, EtherCAT and ML2
Regenerative solutions as option
Specifications
Attribute | Value |
---|---|
For Use With | AC Motors |
Series | AX |