- RS Stock No.:
- 214-7497
- Mfr. Part No.:
- VZA25P5FAA
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 214-7497
- Mfr. Part No.:
- VZA25P5FAA
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Omron V1000 inverter has 200 V AC Input and has 5.5kW capacity. Maximum out frequency is 400 Hz.
It has Screw-less terminals
It has Built-in filter
It has Built-in filter
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Phase | 3 |
Supply Voltage | 200 V ac |
Current Rating | 25 A |
For Use With | AC Motors |
Series | VZA |
Field Bus Communication Type | CANopen, Modbus, Profibus |
IP Rating | IP20 |
Output Frequency | 400Hz |
STO | Yes |