- RS Stock No.:
- 196-0416
- Mfr. Part No.:
- 2900380
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 196-0416
- Mfr. Part No.:
- 2900380
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE for railway applications, consisting of basic terminal block with push-in connection and integrated miniature solid-state relay, range: 0.7 x UN to 1.25 x UN, temperature range: -25°C to +70°C, 1 N/O contact, input: 110 V DC, output: 3 - 33 V DC/3 A
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Contact Configuration | SPST |
Terminal Type | Push In |
Input Current | 3mA |
Depth | 6.2mm |
Height | 86mm |
Series | PLC-OPT-110DC |
Length | 80mm |
Minimum Operating Temperature | -25°C |
Dimensions | 80 x 6.2 x 86mm |
Maximum Operating Temperature | +70°C |
Manufacturer Part No. | 2900380 |
Operating Temperature Range | -25 → +70°C |