Phoenix Contact 24V ac DIN Rail Relay Module, SPDT, Screw

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Pre-assembled relay module with screw connection, consisting of: relay base, multi-layer contact relay, plug-in display/interference suppression module, and retaining bracket. Contact type: 1 changeover contact. Input voltage: 24 V AC

Specifications
Attribute Value
Coil Voltage 24V ac
Contact Configuration SPDT
Switching Current 1 mA
Mounting Type DIN Rail
Switching Voltage 30 V ac, 36 V dc
Terminal Type Screw
Length 16mm
Depth 75mm
Height 89mm
Dimensions 16 x 75 x 89mm
Input Current 33mA
Standards Met DIN EN 50178
Maximum Operating Temperature +50°C
Life 10000000 cycles
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +50°C
Number of Poles 1
Temporarily out of stock - back order for despatch 24/08/2020, delivery within 6 working days
Price (VAT excluded) Each
TWD 365.00
(exc. GST)
TWD 383.00
(inc. GST)
units
Per unit
1 +
TWD365.00