STMicroelectronics, STEVAL GND Evaluation Board for STEVAL-PCC009V1, STEVAL-PCC009V2 for ISO8200BQ, STEVAL-IFP033V1

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The STEVAL-IFP033V1 functions with the STEVAL-PCC009V2 or STEVAL-PCC009V1 interface board to allow evaluation of the ISO8200BQ device. A large GND area on the printed circuit board is included to minimize noise effects and ensure good thermal performance. The ISO8200BQ is a galvanic isolated 8 channel driver featuring a very low supply current. It contains two independent galvanic isolated voltage domains (VCC for the power stage and VDD for the digital stage). The IC is intended to drive any type of load with one side connected to ground.

VCC operating voltage from 10.5 to 33 V 0.7 A for each channel Reverse polarity protection on VCC and VDD supply voltage Digital supply voltage VDD 3.3 / 5 V Microcontroller interface direct/synchronous mode communication

Specifications
Attribute Value
Kit Classification Evaluation Board
For Use With ISO8200BQ
Featured Device STEVAL-PCC009V1, STEVAL-PCC009V2
Kit Name STEVAL
Discontinued product