LT1167ACS8#PBF Linear Technology, Instrumentation Amplifier, 0.04mV Offset 1MHz, 8-Pin SOIC

  • RS Stock No. 917-3504
  • Mfr. Part No. LT1167ACS8#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Linear Technology

Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.

Instrumentation Amplifiers, Linear Technology

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Specifications
Attribute Value
Power Supply Type Dual
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Maximum Input Offset Voltage 0.04mV
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Maximum Input Resistance 1000GΩ
Minimum CMRR 90dB
Typical Gain Bandwidth Product 1MHz
Maximum Supply Current 1.3 mA
Dimensions 5 x 3.99 x 1.48mm
Width 3.99mm
Height 1.48mm
Length 5mm
500 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 100)
TWD 254.30
(exc. GST)
TWD 267.00
(inc. GST)
units
Per unit
Per Tube*
100 +
TWD254.30
TWD25,430.00
*price indicative