AD8426ACPZ-WP Analog Devices, Instrumentation Amplifier, 200μV Offset 1MHz, R-RO, 2.2 36 V, 16-Pin LFCSP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Dual, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type LFCSP
Mounting Type Surface Mount
Typical Single Supply Voltage 2.2 36 V
Pin Count 16
Typical Dual Supply Voltage ±1.35 ±18V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 200µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 100kΩ
Minimum CMRR 105dB
Typical Gain Bandwidth Product 1MHz
Maximum Supply Current 600 (Quiescent) μA
Dimensions 4.1 x 4.1 x 0.95mm
Height 0.95mm
Length 4.1mm
Width 4.1mm
256 In stock for delivery within 6 working days
Price (VAT excluded) Each
Was TWD201.00
TWD 200.00
(exc. GST)
TWD 210.00
(inc. GST)
units
Per unit
1 - 9
TWD200.00
10 - 24
TWD185.00
25 - 49
TWD166.00
50 - 99
TWD158.00
100 +
TWD155.00
Packaging Options: