- RS Stock No.:
- 814-3984
- Mfr. Part No.:
- TCA8418RTWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 814-3984
- Mfr. Part No.:
- TCA8418RTWR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Serial I/O Peripherals, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 24 |
Dimensions | 4.15 x 4.15 x 0.75mm |
Height | 0.75mm |
Length | 4.15mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.15mm |
Minimum Operating Supply Voltage | 1.65 V |