- RS Stock No.:
- 660-0760
- Mfr. Part No.:
- Z8523020VSG
- Manufacturer:
- Zilog
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 660-0760
- Mfr. Part No.:
- Z8523020VSG
- Manufacturer:
- Zilog
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Zilog
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 44 |
Dimensions | 16.66 x 16.66 x 3.86mm |
Height | 3.86mm |
Length | 16.66mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.5 V |
Width | 16.66mm |
Maximum Operating Temperature | +70 °C |