- RS Stock No.:
- 720-9487
- Mfr. Part No.:
- 2CMA168098R1000 - 432MPR6W
- Manufacturer:
- ABB
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 720-9487
- Mfr. Part No.:
- 2CMA168098R1000 - 432MPR6W
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Switched Interlock with RCD IP67
Contains RCD 25A/0.03A
2x25mm diameter knock-out cable entries
2x25mm diameter knock-out cable entries
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 3PN+E |
Switchable | Yes |
Colour | Red |
IP Rating | IP67 |
Voltage Rating | 415 V |
Current Rating | 32A |
Series | Critical & Safe |
Body Orientation | Straight |
Dimensions | 375 x 130 x 182mm |
Earthing Position | 6h |
Body Material | PET |
Depth | 182mm |
Length | 375mm |
Width | 130mm |