Mennekes Right Angle Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 6h, 32A, 230 V
- RS Stock No.:
- 679-7016
- Mfr. Part No.:
- 7612RS
- Manufacturer:
- MENNEKES
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 679-7016
- Mfr. Part No.:
- 7612RS
- Manufacturer:
- MENNEKES
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
IP44 or IP67 options available
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 2P+E |
Switchable | Yes |
Colour | Blue |
IP Rating | IP44 |
Voltage Rating | 230 V |
Current Rating | 32A |
Body Orientation | Right Angle |
Dimensions | 225 x 168 x 193mm |
Earthing Position | 6h |
Body Material | PC |
Depth | 193mm |
Length | 225mm |
Width | 168mm |