Recently searched

    Bulgin Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 4000

    Subtotal (1 unit)**

    TWD395.00

    (exc. GST)

    TWD414.75

    (inc. GST)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04/07/2025, delivery within 6 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +TWD395.00

    **price indicative

    RS Stock No.:
    174-7168
    Distrelec Article No.:
    301-17-022
    Mfr. Part No.:
    PXP4010/06P/5560
    Manufacturer:
    Bulgin
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Bulgin

    Number of Contacts

    6

    Mounting Type

    Cable Mount

    Connector Size

    Miniature

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Crimp, Solder

    IP Rating

    IP66, IP68, IP69K

    Current Rating

    5.0 A, 8.0A

    Series

    Buccaneer 4000

    Body Orientation

    Straight

    Voltage Rating

    600.0 V

    Mating Type

    Quick Connect

    Shell Size

    20

    Housing Material

    Polymer

    Pole Format

    6P

    Contact Plating

    Gold

    Shielded/Unshielded

    Unshielded

    Strain Relief

    No

    Contact Material

    Copper

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +120°C