Bulgin Circular Connector, 5 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, Buccaneer M5 Series
- RS Stock No.:
- 144-6724
- Mfr. Part No.:
- PXMBNI08FBF05BSC
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)**
TWD1,243.00
(exc. GST)
TWD1,305.15
(inc. GST)
67 In stock for delivery within 6 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over TWD2,857.00 (ex VAT)
Units | Per unit |
---|---|
1 - 4 | TWD1,243.00 |
5 - 24 | TWD1,213.00 |
25 - 49 | TWD1,184.00 |
50 + | TWD1,154.00 |
**price indicative
- RS Stock No.:
- 144-6724
- Mfr. Part No.:
- PXMBNI08FBF05BSC
- Manufacturer:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bulgin | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M8 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 1.5A | |
Body Orientation | Straight | |
Series | Buccaneer M5 | |
Voltage Rating | 30.0 V | |
Coding | B | |
Mating Type | Threaded | |
Shell Size | 12 | |
Housing Material | Nickel | |
Pole Format | 5 | |
Strain Relief | No | |
Contact Plating | Gold | |
Minimum Operating Temperature | -25°C | |
Contact Material | Bronze | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Manufacturer Bulgin | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 1.5A | ||
Body Orientation Straight | ||
Series Buccaneer M5 | ||
Voltage Rating 30.0 V | ||
Coding B | ||
Mating Type Threaded | ||
Shell Size 12 | ||
Housing Material Nickel | ||
Pole Format 5 | ||
Strain Relief No | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature +80°C | ||