- RS Stock No.:
- 643-0413
- Mfr. Part No.:
- PRC03-23A10-7M
- Manufacturer:
- Tajimi Electronics
Discontinued product
- RS Stock No.:
- 643-0413
- Mfr. Part No.:
- PRC03-23A10-7M
- Manufacturer:
- Tajimi Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 5A |
Body Orientation | Straight |
Series | PRC03 |
Voltage Rating | 350 V ac |
Shell Size | 19mm |
Mating Type | Push-Pull |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +85°C |