- RS Stock No.:
- 802-8649
- Mfr. Part No.:
- 1406275
- Manufacturer:
- Phoenix Contact
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 802-8649
- Mfr. Part No.:
- 1406275
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Sensor/Actuator 3 Way Cable Assemblies, M12 to M8 Speedcon
M12 to M8 Speedcon connector cable assemblies, 3 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Specifications
Attribute | Value |
---|---|
Series | SAC-3P-M8MS/1.5-542/FS SCO BK |
Number of Cores | 3 |
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Yellow |
Sheath Material | Polyvinyl Chloride PVC |
Length | 1.5m |
Shielding | Shielded |
American Wire Gauge | 24 |