Bourns Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor
- RS Stock No.:
- 720-9673
- Mfr. Part No.:
- SRR-LAB2
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 720-9673
- Mfr. Part No.:
- SRR-LAB2
- Manufacturer:
- Bourns
Legislation and Compliance
Product Details
Bourns SRR-LAB2 SMD Magnetically shielded Inductor Kit
Kit contains 3 each of 32 different SMT inductors from the high power SRR series
Ferrite core material shielded construction wound with enameled copper wire
Operating temperature: -55°C to +150°C
Ferrite core material shielded construction wound with enameled copper wire
Operating temperature: -55°C to +150°C
Surface Mount Inductors and Chokes
Specifications
Attribute | Value |
---|---|
Kit Includes | Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor |
Number of Pieces | 96 |