Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, 20 → 250 V ac, 20 → 300
- RS Stock No.:
- 831-3587
- Mfr. Part No.:
- NBB4-12GM65-US-V12
- Manufacturer:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 831-3587
- Mfr. Part No.:
- NBB4-12GM65-US-V12
- Manufacturer:
- Pepperl + Fuchs
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Features and benefits
LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Pepperl + Fuchs
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M12 x 1 |
Detection Range | 4 mm |
Terminal Type | 1/2" 20 UNF - 3-Pin |
Supply Voltage | 20 → 250 V ac, 20 → 300 V dc |
IP Rating | IP67 |
Length | 82mm |
Maximum DC Voltage | 300V |
Maximum AC Voltage | 250V |
Mounting Type | Flush |
Switching Current | 200 mA |
Maximum Switching Frequency | 30Hz |
Housing Material | Brass Nickel Plated |
Maximum Operating Temperature | +70°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |