- RS Stock No.:
- 700-1980
- Manufacturer:
- RS PRO
- RS Stock No.:
- 700-1980
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 12 V DC, 8 mm Mounting Hole Size, Lead Wires Termination, IP67
Are you looking for a bright signalling device? This green indicator from RS PRO features a bright LED to signal the status of machinery in industrial and commercial settings. It has a flush bezel with a black chrome finish that helps the light stand out even in daylight conditions.
To fit the indicator onto instrument panels, simply insert through an 8 mm hole and tighten using the fixing nut and spring washer provided. With an IP67 rating, the device is well-protected from dust and water of up to one metre, so you can use it in harsh industrial and outdoor environments.
The product has been tested by engineers for quality and durability and has a long life expectancy of 100,000 hours for additional peace of mind. It's typically used in medical, telecommunication and transport equipment.
To fit the indicator onto instrument panels, simply insert through an 8 mm hole and tighten using the fixing nut and spring washer provided. With an IP67 rating, the device is well-protected from dust and water of up to one metre, so you can use it in harsh industrial and outdoor environments.
The product has been tested by engineers for quality and durability and has a long life expectancy of 100,000 hours for additional peace of mind. It's typically used in medical, telecommunication and transport equipment.
Features and Benefits
Current rating of 20 mA
Intensity of 8 mcd
Length of 27.6 mm
Lead wire termination type
Voltage rating of 12 V DC
Operating temperature range of -40°C to +85°C
Intensity of 8 mcd
Length of 27.6 mm
Lead wire termination type
Voltage rating of 12 V DC
Operating temperature range of -40°C to +85°C
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 8mcd |
Length | 27.6mm |