- RS Stock No.:
- 700-1971
- Manufacturer:
- RS PRO
177 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD523.00
(exc. GST)
TWD549.15
(inc. GST)
Units | Per unit |
1 - 14 | TWD523.00 |
15 - 49 | TWD509.00 |
50 - 99 | TWD491.00 |
100 - 499 | TWD482.00 |
500 + | TWD397.00 |
- RS Stock No.:
- 700-1971
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 8mm Mount, Flush Bezel, Wires
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
5mm coloured diffused epoxy lens
Maximum panel thickness 7mm
200mm Wire terminations
Sealed to IP67
Life expectancy of 10000h
Maximum panel thickness 7mm
200mm Wire terminations
Sealed to IP67
Life expectancy of 10000h
Approvals
UL
Supplied with
fixing nut, spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 6mcd |
Length | 17.6mm |