- RS Stock No.:
- 237-0317
- Mfr. Part No.:
- C287000NAG
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Temporarily out of stock - back order for despatch 10/07/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD103.00
(exc. GST)
TWD108.15
(inc. GST)
Units | Per unit |
1 - 24 | TWD103.00 |
25 - 99 | TWD102.00 |
100 - 249 | TWD99.00 |
250 - 499 | TWD98.00 |
500 + | TWD94.00 |
- RS Stock No.:
- 237-0317
- Mfr. Part No.:
- C287000NAG
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
12.7mm Mount, 13.6mm Lens
13.6mm coloured diffused polycarbonate lens
Snap-in fixing, no additional hardware required
Clear lens types contain a red neon lamp providing a high on/off contrast
230V types suitable for 200-250Vac
110V types suitable for 100-130Vac
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Snap-in fixing, no additional hardware required
Clear lens types contain a red neon lamp providing a high on/off contrast
230V types suitable for 200-250Vac
110V types suitable for 100-130Vac
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Approvals
VDE, UL recognised component
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac |
Light Output Colour | Orange |
Mounting Hole Size | 12.7mm |
Lamp Type | Neon |
Bezel Style | Prominent |